
PLT2.5S-M6120 | |
|---|---|
DigiKey Part Number | 298-PLT2.5S-M6120-ND |
Manufacturer | |
Manufacturer Product Number | PLT2.5S-M6120 |
Description | CBL TIE LOCKING BLACK 50LB 9.80" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.50" (63.50mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9.75" | |
Bundle Diameter | 2.50" (63.50mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.817' (249.02mm, 9.80") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Chemical Resistant, UV Resistant | |
Material | Polyamide (PA6/12), Nylon 6/12 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,64018 Kč | 9 640,18 Kč |
| 2 000 | 9,41603 Kč | 18 832,06 Kč |
| 3 000 | 9,28672 Kč | 27 860,16 Kč |
| 5 000 | 9,12569 Kč | 45 628,45 Kč |
| 7 000 | 9,02077 Kč | 63 145,39 Kč |
| 10 000 | 8,91054 Kč | 89 105,40 Kč |
| Unit Price without VAT: | 9,64018 Kč |
|---|---|
| Unit Price with VAT: | 11,66462 Kč |

