
PLT1M-XMR30 | |
|---|---|
DigiKey Part Number | 298-10773-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLT1M-XMR30 |
Description | CBL TIE LOCKING BLACK 18LB 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.82" (20.83mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.333' (101.60mm, 4.00") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Tape & Reel (TR) | Features Heat Stabilized |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 4" | Shelf Life 18 Months |
Bundle Diameter 0.82" (20.83mm) | Shelf Life Start Date of Manufacture |
Width 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 118-04700 | HellermannTyton | 22 100 | 1436-1308-ND | 2,37490 Kč | Parametric Equivalent |
| CT003F | Essentra Components | 500 | RPC3696-ND | 1,08980 Kč | Parametric Equivalent |
| T18RA5000HSW | HellermannTyton | 1 | T18RA5000HSW-ND | 10 341,72500 Kč | Parametric Equivalent |
| T18RA50HSW | HellermannTyton | 5 500 | T18RA50HSW-ND | 2,97836 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,86139 Kč | 9 306,95 Kč |
| 10 000 | 1,81830 Kč | 18 183,00 Kč |
| 15 000 | 1,79341 Kč | 26 901,15 Kč |
| 25 000 | 1,76244 Kč | 44 061,00 Kč |
| 35 000 | 1,74226 Kč | 60 979,10 Kč |
| 50 000 | 1,72106 Kč | 86 053,00 Kč |
| Unit Price without VAT: | 1,86139 Kč |
|---|---|
| Unit Price with VAT: | 2,25228 Kč |

