
T18RA5000HSW | |
|---|---|
DigiKey Part Number | T18RA5000HSW-ND |
Manufacturer | |
Manufacturer Product Number | T18RA5000HSW |
Description | CBL TIE LOCKING BLACK 18LB 3.93" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.79" (20.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.328' (100.00mm, 3.93") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 4" | Color Black |
Bundle Diameter 0.79" (20.00mm) | Base Product Number |
Width 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 118-04700 | HellermannTyton | 22 100 | 1436-1308-ND | 2,37490 Kč | Parametric Equivalent |
| T18RA50HSW | HellermannTyton | 5 500 | T18RA50HSW-ND | 2,97836 Kč | Parametric Equivalent |
| CT003F | Essentra Components | 500 | RPC3696-ND | 1,08980 Kč | Parametric Equivalent |
| PLT1M-M30 | Panduit Corp | 398 000 | 298-10374-ND | 1,53810 Kč | Parametric Equivalent |
| PLT1M-XMR30 | Panduit Corp | 65 000 | 298-10773-2-ND | 1,86139 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 10 341,72500 Kč | 20 683,45 Kč |
| Unit Price without VAT: | 10 341,72500 Kč |
|---|---|
| Unit Price with VAT: | 12 513,48725 Kč |


