


PLT1M-M300 | |
|---|---|
DigiKey Part Number | 298-13834-ND |
Manufacturer | |
Manufacturer Product Number | PLT1M-M300 |
Description | CBL TIE LOCKING BLACK 18LB 3.90" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.325' (99.06mm, 3.90") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Features Heat Stabilized, Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 4" | Shelf Life 48 Months |
Bundle Diameter 0.87" (22.10mm) | Shelf Life Start Date of Manufacture |
Width 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T18R0HSUVM4 | HellermannTyton | 1 100 | 1436-T18R0HSUVM4-ND | 1,96542 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 2,41900 Kč | 24,19 Kč |
| 25 | 2,34400 Kč | 58,60 Kč |
| 50 | 2,29000 Kč | 114,50 Kč |
| 100 | 2,23990 Kč | 223,99 Kč |
| 250 | 2,17396 Kč | 543,49 Kč |
| 500 | 2,12476 Kč | 1 062,38 Kč |
| 1 000 | 2,07658 Kč | 2 076,58 Kč |
| 3 000 | 2,00164 Kč | 6 004,92 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |









