PLT1.5S-C0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 7 000
Unit Price: 0,11567 Kč
Datasheet

Similar


HellermannTyton
In Stock: 100
Unit Price: 0,24310 Kč
Datasheet
Standard, Locking Black 1.50" (38.10mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 1.50" (38.10mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Panduit Premium Cable Ties

PLT1.5S-C0

DigiKey Part Number
298-13769-ND
Manufacturer
Manufacturer Product Number
PLT1.5S-C0
Description
CBL TIE LOCKING BLACK 50LB 6.20"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.50" (38.10mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.517' (157.58mm, 6.20")
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
50 lbs (22.68 kg)
Packaging
Bulk
Features
Weather Resistant
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Black
Length - Approximate
6.25"
Shelf Life
48 Months
Bundle Diameter
1.50" (38.10mm)
Shelf Life Start
Date of Manufacture
Width
0.190" (4.83mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLT1.5S-M0Panduit Corp7 000298-13771-ND0,11567 KčParametric Equivalent
T50S0C2HellermannTyton1001436-1772-ND0,24310 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,13000 Kč8,13 Kč
107,46600 Kč74,66 Kč
257,24120 Kč181,03 Kč
507,07420 Kč353,71 Kč
1006,91570 Kč691,57 Kč
3006,66750 Kč2 000,25 Kč
5006,55488 Kč3 277,44 Kč
1 0006,40389 Kč6 403,89 Kč
2 5006,20843 Kč15 521,07 Kč
Manufacturers Standard Package
Unit Price without VAT:8,13000 Kč
Unit Price with VAT:9,83730 Kč