
T50S0C2 | |
|---|---|
DigiKey Part Number | 1436-1772-ND |
Manufacturer | |
Manufacturer Product Number | T50S0C2 |
Description | CBL TIE LOCKING BLACK 50LB 6.30" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.181" (4.60mm) |
Manufacturer HellermannTyton | Length - Actual 0.525' (160.00mm, 6.30") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 50 lbs (22.68 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 6.25" | Color Black |
Bundle Diameter 1.38" (35.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,91880 Kč | 591,88 Kč |
| 200 | 5,63515 Kč | 1 127,03 Kč |
| 300 | 5,47597 Kč | 1 642,79 Kč |
| 500 | 5,28228 Kč | 2 641,14 Kč |
| 700 | 5,15816 Kč | 3 610,71 Kč |
| 1 000 | 5,02972 Kč | 5 029,72 Kč |
| Unit Price without VAT: | 5,91880 Kč |
|---|---|
| Unit Price with VAT: | 7,16175 Kč |


