


PLT1.5M-M30 | |
|---|---|
DigiKey Part Number | 298-13768-ND |
Manufacturer | |
Manufacturer Product Number | PLT1.5M-M30 |
Description | CBL TIE LOCKING BLACK 18LB 5.60" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.25" (31.75mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.467' (142.24mm, 5.60") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Features Heat Stabilized |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 5.5" | Shelf Life 48 Months |
Bundle Diameter 1.25" (31.75mm) | Shelf Life Start Date of Manufacture |
Width 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 25 | 2,37680 Kč | 59,42 Kč |
| 50 | 2,32660 Kč | 116,33 Kč |
| 100 | 2,27410 Kč | 227,41 Kč |
| 250 | 2,20648 Kč | 551,62 Kč |
| 500 | 2,15650 Kč | 1 078,25 Kč |
| 1 000 | 2,10736 Kč | 2 107,36 Kč |
| 3 000 | 2,03135 Kč | 6 094,05 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |












