


PLT1.5M-M00 | |
|---|---|
DigiKey Part Number | 298-22942-ND |
Manufacturer | |
Manufacturer Product Number | PLT1.5M-M00 |
Description | CBL TIE LOCKING BLACK 18LB 5.60" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.25" (31.75mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.5" | |
Bundle Diameter | 1.25" (31.75mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.467' (142.24mm, 5.60") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 3,43100 Kč | 34,31 Kč |
| 25 | 3,34280 Kč | 83,57 Kč |
| 50 | 3,26700 Kč | 163,35 Kč |
| 100 | 3,19330 Kč | 319,33 Kč |
| 250 | 3,09772 Kč | 774,43 Kč |
| 500 | 3,02742 Kč | 1 513,71 Kč |
| 1 000 | 2,95816 Kč | 2 958,16 Kč |
| 3 000 | 2,85108 Kč | 8 553,24 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |




