


PLM2M-C | |
|---|---|
DigiKey Part Number | 298-13739-ND |
Manufacturer | |
Manufacturer Product Number | PLM2M-C |
Description | MARKER TIE NATURAL 18LB 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Natural 2.00" (50.80mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.667' (203.20mm, 8.00") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Features Write-On Area |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Marker Strap/Flag Tie | Color Natural |
Length - Approximate 8" | Shelf Life 48 Months |
Bundle Diameter 2.00" (50.80mm) | Shelf Life Start Date of Manufacture |
Width 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLM2M-M | Panduit Corp | 5 000 | 298-13740-ND | 8,36455 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 14,42600 Kč | 144,26 Kč |
| 25 | 14,00160 Kč | 350,04 Kč |
| 50 | 13,68640 Kč | 684,32 Kč |
| 100 | 13,37570 Kč | 1 337,57 Kč |
| 300 | 12,89347 Kč | 3 868,04 Kč |
| 500 | 12,67356 Kč | 6 336,78 Kč |
| 1 000 | 12,37958 Kč | 12 379,58 Kč |
| 2 500 | 11,99901 Kč | 29 997,53 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |












