PLF1M-C0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 4 000
Unit Price: 6,37079 Kč
Datasheet

Similar


HellermannTyton
In Stock: 0
Unit Price: 5,49702 Kč
Datasheet
Marker Strap/Flag Tie Black 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Marker Strap/Flag Tie Black 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Panduit Premium Cable Ties

PLF1M-C0

DigiKey Part Number
298-1013-ND
Manufacturer
Manufacturer Product Number
PLF1M-C0
Description
MARKER TIE BLACK 18LB 4.30"
Customer Reference
Detailed Description
Marker Strap/Flag Tie Black 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
EDA/CAD Models
PLF1M-C0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.358' (109.12mm, 4.30")
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
18 lbs (8.16 kg)
Packaging
Bulk
Features
Weather Resistant, Write-On Area
Part Status
Last Time Buy
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Marker Strap/Flag Tie
Color
Black
Length - Approximate
4.25"
Shelf Life
48 Months
Bundle Diameter
0.87" (22.10mm)
Shelf Life Start
Date of Manufacture
Width
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLF1M-M0Panduit Corp4 000298-20091-ND6,37079 KčParametric Equivalent
IT18FL0C2HellermannTyton0IT18FL0C2-ND5,49702 KčSimilar
Last Time Buy
Last Time Buy Date: 28.06.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00011,08631 Kč11 086,31 Kč
Unit Price without VAT:11,08631 Kč
Unit Price with VAT:13,41444 Kč