
IT18FL0C2 | |
|---|---|
DigiKey Part Number | IT18FL0C2-ND |
Manufacturer | |
Manufacturer Product Number | IT18FL0C2 |
Description | CBL TIE LOCKING BLACK 18LB 4.33" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.75" (19.05mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.361' (110.00mm, 4.33") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Active | Features Labeling Area |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 4.25" | Color Black |
Bundle Diameter 0.75" (19.05mm) | Base Product Number |
Width 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLF1M-C0 | Panduit Corp | 0 | 298-1013-ND | 11,08631 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,49702 Kč | 54 970,20 Kč |
| Unit Price without VAT: | 5,49702 Kč |
|---|---|
| Unit Price with VAT: | 6,65139 Kč |



