Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PLC2S-S6-M0 | |
|---|---|
DigiKey Part Number | 298-20086-ND |
Manufacturer | |
Manufacturer Product Number | PLC2S-S6-M0 |
Description | CBL TIE LOCKING BLACK 50LB 7.90" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.84" (46.74mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.84" (46.74mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.658' (200.66mm, 7.90") | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,58493 Kč | 17 169,86 Kč |
| Unit Price without VAT: | 8,58493 Kč |
|---|---|
| Unit Price with VAT: | 10,38777 Kč |




