
PLC2S-S10-C0 | |
|---|---|
DigiKey Part Number | 298-1007-ND |
Manufacturer | |
Manufacturer Product Number | PLC2S-S10-C0 |
Description | CBL TIE LOCKING BLACK 50LB 7.90" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.84" (46.74mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.84" (46.74mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.658' (200.66mm, 7.90") | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 11,61200 Kč | 116,12 Kč |
| 25 | 11,27160 Kč | 281,79 Kč |
| 50 | 11,01980 Kč | 550,99 Kč |
| 100 | 10,76990 Kč | 1 076,99 Kč |
| 300 | 10,38210 Kč | 3 114,63 Kč |
| 500 | 10,20544 Kč | 5 102,72 Kč |
| 1 000 | 9,96943 Kč | 9 969,43 Kč |
| 2 500 | 9,66353 Kč | 24 158,83 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |



