
PLC2S-S6-M | |
|---|---|
DigiKey Part Number | 298-13725-ND |
Manufacturer | |
Manufacturer Product Number | PLC2S-S6-M |
Description | CBL TIE LOCKING NAT 50LB 7.90" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.84" (46.74mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.84" (46.74mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.658' (200.66mm, 7.90") | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,43022 Kč | 6 430,22 Kč |
| 2 000 | 6,28134 Kč | 12 562,68 Kč |
| 3 000 | 6,19539 Kč | 18 586,17 Kč |
| 5 000 | 6,08845 Kč | 30 442,25 Kč |
| 7 000 | 6,01875 Kč | 42 131,25 Kč |
| 10 000 | 5,94552 Kč | 59 455,20 Kč |
| 25 000 | 5,76043 Kč | 144 010,75 Kč |
| 50 000 | 5,62327 Kč | 281 163,50 Kč |
| 100 000 | 5,48855 Kč | 548 855,00 Kč |
| Unit Price without VAT: | 6,43022 Kč |
|---|---|
| Unit Price with VAT: | 7,78057 Kč |








