
PLC1.5I-S8-M | |
|---|---|
DigiKey Part Number | 298-13717-ND |
Manufacturer | |
Manufacturer Product Number | PLC1.5I-S8-M |
Description | CBL TIE LOCKING NAT 40LB 6.10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.25" (31.75mm) 0.135" (3.43mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLC1.5I-S8-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 1.25" (31.75mm) | |
Width | 0.135" (3.43mm) | |
Length - Actual | 0.508' (154.94mm, 6.10") | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,51190 Kč | 6 511,90 Kč |
| 2 000 | 6,36114 Kč | 12 722,28 Kč |
| 3 000 | 6,27413 Kč | 18 822,39 Kč |
| 5 000 | 6,16581 Kč | 30 829,05 Kč |
| 7 000 | 6,09524 Kč | 42 666,68 Kč |
| 10 000 | 6,02109 Kč | 60 210,90 Kč |
| Unit Price without VAT: | 6,51190 Kč |
|---|---|
| Unit Price with VAT: | 7,87940 Kč |








