Marker Strap/Flag Tie Natural 1.75" (44.45mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Marker Strap/Flag Tie Natural 1.75" (44.45mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Panduit Premium Cable Ties

PL3M2S-L

DigiKey Part Number
298-13716-ND
Manufacturer
Manufacturer Product Number
PL3M2S-L
Description
MARKER TIE NATURAL 50LB 7.40"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Marker Strap/Flag Tie Natural 1.75" (44.45mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Marker Strap/Flag Tie
Length - Approximate
7.5"
Bundle Diameter
1.75" (44.45mm)
Width
0.185" (4.70mm)
Length - Actual
0.617' (187.96mm, 7.40")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
Write-On Area
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 404
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167,19000 Kč67,19 Kč
1062,36400 Kč623,64 Kč
2560,49120 Kč1 512,28 Kč
5059,09680 Kč2 954,84 Kč
10057,72980 Kč5 772,98 Kč
25055,95968 Kč13 989,92 Kč
50054,64814 Kč27 324,07 Kč
1 00053,35970 Kč53 359,70 Kč
2 50051,69103 Kč129 227,57 Kč
Manufacturers Standard Package
Unit Price without VAT:67,19000 Kč
Unit Price with VAT:81,29990 Kč