
IT50RT9K2 | |
|---|---|
DigiKey Part Number | 1436-1585-ND |
Manufacturer | |
Manufacturer Product Number | IT50RT9K2 |
Description | MARKER TIE NATURAL 50LBS 8.07" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Natural 1.73" (44.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Marker Strap/Flag Tie | |
Length - Approximate | 8" | |
Bundle Diameter | 1.73" (44.00mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 0.673' (205.00mm, 8.07") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Labeling Area | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 50,32800 Kč | 2 516,40 Kč |
| 100 | 47,92370 Kč | 4 792,37 Kč |
| 150 | 46,57213 Kč | 6 985,82 Kč |
| 250 | 44,92312 Kč | 11 230,78 Kč |
| 350 | 43,86903 Kč | 15 354,16 Kč |
| 500 | 42,77880 Kč | 21 389,40 Kč |
| 1 250 | 40,10198 Kč | 50 127,47 Kč |
| 2 500 | 38,18957 Kč | 95 473,93 Kč |
| 5 000 | 36,36904 Kč | 181 845,20 Kč |
| Unit Price without VAT: | 50,32800 Kč |
|---|---|
| Unit Price with VAT: | 60,89688 Kč |



