Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PK14-10R-C | |
|---|---|
DigiKey Part Number | 298-15396-ND |
Manufacturer | |
Manufacturer Product Number | PK14-10R-C |
Description | CONN RING CIRC 14-18AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-18 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Natural, Blue Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.162" (4.11mm) |
Width - Outer Edges 0.310" (7.87mm) | Material - Insulation Polyvinylidene Fluoride (PVDF) |
Length - Overall 0.870" (22.10mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV14-10RB-L | Panduit Corp | 4 552 | 298-16763-ND | 0,39000 Kč | Parametric Equivalent |
| EV14-10RB-Q | Panduit Corp | 2 991 | 298-16764-ND | 0,35000 Kč | Parametric Equivalent |
| PN14-10R-3K | Panduit Corp | 23 274 | 298-PN14-10R-3KCT-ND | 0,55000 Kč | Parametric Equivalent |
| PN14-10R-C | Panduit Corp | 33 | 298-15456-ND | 1,30000 Kč | Parametric Equivalent |
| PN14-10R-M | Panduit Corp | 23 076 | 298-10632-ND | 0,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,46000 Kč | 40,46 Kč |
| 10 | 37,64400 Kč | 376,44 Kč |
| 25 | 36,58040 Kč | 914,51 Kč |
| 50 | 35,79220 Kč | 1 789,61 Kč |
| 100 | 35,02260 Kč | 3 502,26 Kč |
| 300 | 33,83180 Kč | 10 149,54 Kč |
| 500 | 33,29122 Kč | 16 645,61 Kč |
| 1 000 | 32,57129 Kč | 32 571,29 Kč |
| 2 500 | 31,64196 Kč | 79 104,90 Kč |
| Unit Price without VAT: | 40,46000 Kč |
|---|---|
| Unit Price with VAT: | 48,95660 Kč |













