
PISR1/0-1 | |
|---|---|
DigiKey Part Number | 298-15389-ND |
Manufacturer | |
Manufacturer Product Number | PISR1/0-1 |
Description | CONN SPLICE 1/0-14AWG TO 8-14AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Screw 1/0-14 AWG to 8-14 AWG Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Screw | |
Wire Gauge | 1/0-14 AWG to 8-14 AWG | |
Insulation | Fully Insulated | |
Features | Gel Filled, Step Up/Step Down | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,30000 Kč | 532,30 Kč |
| 10 | 494,98600 Kč | 4 949,86 Kč |
| 25 | 480,86240 Kč | 12 021,56 Kč |
| 50 | 470,43080 Kč | 23 521,54 Kč |
| 100 | 460,21110 Kč | 46 021,11 Kč |
| 250 | 447,01804 Kč | 111 754,51 Kč |
| 500 | 437,27622 Kč | 218 638,11 Kč |
| 1 000 | 427,72863 Kč | 427 728,63 Kč |
| 2 500 | 415,40830 Kč | 1 038 520,75 Kč |
| Unit Price without VAT: | 532,30000 Kč |
|---|---|
| Unit Price with VAT: | 644,08300 Kč |




