
PESW-C-1Y | |
|---|---|
DigiKey Part Number | 298-18581-ND |
Manufacturer | |
Manufacturer Product Number | PESW-C-1Y |
Description | LABEL ELECTRL WARN 1.97" W 10PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Applications | Electrical | |
Application Specifics | Safety: Warning | |
Arrangement | Symbol Only | |
Legend (Text) | No Text | |
Legend (Symbol Only) | Electric Voltage | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 1.968" (50.00mm) | |
Width | 1.968" (50.00mm) | |
Location | Indoor/Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Shape | Triangle | |
Features | Abrasion Resistant, Chemical Resistant, High Temperature Resistant, UV Resistant | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,19000 Kč | 290,19 Kč |
| 10 | 269,92900 Kč | 2 699,29 Kč |
| 30 | 260,74600 Kč | 7 822,38 Kč |
| 50 | 256,57040 Kč | 12 828,52 Kč |
| 100 | 251,00800 Kč | 25 100,80 Kč |
| 250 | 243,82960 Kč | 60 957,40 Kč |
| 500 | 238,52720 Kč | 119 263,60 Kč |
| 1 000 | 233,33209 Kč | 233 332,09 Kč |
| 2 500 | 226,62696 Kč | 566 567,40 Kč |
| Unit Price without VAT: | 290,19000 Kč |
|---|---|
| Unit Price with VAT: | 351,12990 Kč |




