
PCSB4-2-12Y | |
|---|---|
DigiKey Part Number | 298-10106-ND |
Manufacturer | |
Manufacturer Product Number | PCSB4-2-12Y |
Description | CONN INLINE TAP 4-14 AWG SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Multi Tap Connector Screw 4-14 AWG Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Multi Tap | |
Number of Wire Entries | 2 | |
Termination | Screw | |
Wire Gauge | 4-14 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 486,10000 Kč | 486,10 Kč |
| 10 | 452,17100 Kč | 4 521,71 Kč |
| 25 | 439,26960 Kč | 10 981,74 Kč |
| 50 | 429,74080 Kč | 21 487,04 Kč |
| 100 | 420,40730 Kč | 42 040,73 Kč |
| 250 | 408,35988 Kč | 102 089,97 Kč |
| 500 | 399,46176 Kč | 199 730,88 Kč |
| 1 000 | 390,74569 Kč | 390 745,69 Kč |
| 2 500 | 379,49442 Kč | 948 736,05 Kč |
| Unit Price without VAT: | 486,10000 Kč |
|---|---|
| Unit Price with VAT: | 588,18100 Kč |


