
PCSB250-3S-6Y | |
---|---|
DigiKey Part Number | 298-15355-ND |
Manufacturer | |
Manufacturer Product Number | PCSB250-3S-6Y |
Description | CONN INLINE TAP 250 MCM-10 AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Multi Tap Connector Screw 250MCM (kcmil)-10 AWG Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Multi Tap | |
Number of Wire Entries | 3 | |
Termination | Screw | |
Wire Gauge | 250MCM (kcmil)-10 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Clear | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 833,62000 Kč | 833,62 Kč |
10 | 775,12600 Kč | 7 751,26 Kč |
25 | 752,96280 Kč | 18 824,07 Kč |
50 | 736,59460 Kč | 36 829,73 Kč |
100 | 720,55970 Kč | 72 055,97 Kč |
250 | 699,86800 Kč | 174 967,00 Kč |
500 | 684,57962 Kč | 342 289,81 Kč |
1 000 | 669,60555 Kč | 669 605,55 Kč |
2 500 | 650,27744 Kč | 1 625 693,60 Kč |
Unit Price without VAT: | 833,62000 Kč |
---|---|
Unit Price with VAT: | 1 008,68020 Kč |