
PCA11-D | |
|---|---|
DigiKey Part Number | 298-22696-ND |
Manufacturer | |
Manufacturer Product Number | PCA11-D |
Description | WIRE MARKER CLIP-ON WHITE 300PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Acetal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.110" ~ 0.130" (2.80mm ~ 3.30mm) | |
Legend | D | |
Color | White | |
Material | Acetal | |
Operating Temperature | -30°C ~ 90°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 905,99000 Kč | 905,99 Kč |
| 10 | 842,37900 Kč | 8 423,79 Kč |
| 25 | 818,29760 Kč | 20 457,44 Kč |
| 50 | 800,50620 Kč | 40 025,31 Kč |
| 100 | 783,07890 Kč | 78 307,89 Kč |
| 250 | 760,58196 Kč | 190 145,49 Kč |
| 500 | 743,96762 Kč | 371 983,81 Kč |
| 1 000 | 727,68524 Kč | 727 685,24 Kč |
| 2 500 | 706,67140 Kč | 1 766 678,50 Kč |
| Unit Price without VAT: | 905,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 096,24790 Kč |


