PCAXX-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA11-4

DigiKey Part Number
298-15231-ND
Manufacturer
Manufacturer Product Number
PCA11-4
Description
WIRE MARKER CLIP-ON WHITE 300PC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker, Clip-On White Acetal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Clip-On
Size
-
Cable Diameter
0.110" ~ 0.130" (2.80mm ~ 3.30mm)
Legend
4
Color
White
Material
Acetal
Operating Temperature
-30°C ~ 90°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 076,91000 Kč1 076,91 Kč
101 001,38100 Kč10 013,81 Kč
25972,71920 Kč24 317,98 Kč
50951,55600 Kč47 577,80 Kč
100930,83020 Kč93 083,02 Kč
250904,07284 Kč226 018,21 Kč
500884,30390 Kč442 151,95 Kč
1 000864,94117 Kč864 941,17 Kč
Manufacturers Standard Package
Unit Price without VAT:1 076,91000 Kč
Unit Price with VAT:1 303,06110 Kč