
PCA11-2 | |
|---|---|
DigiKey Part Number | 298-15229-ND |
Manufacturer | |
Manufacturer Product Number | PCA11-2 |
Description | WIRE MARKER CLIP-ON WHITE 300PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Acetal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.110" ~ 0.130" (2.80mm ~ 3.30mm) | |
Legend | 2 | |
Color | White | |
Material | Acetal | |
Operating Temperature | -30°C ~ 90°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 001,92000 Kč | 1 001,92 Kč |
| 10 | 931,70500 Kč | 9 317,05 Kč |
| 25 | 905,04680 Kč | 22 626,17 Kč |
| 50 | 885,35420 Kč | 44 267,71 Kč |
| 100 | 866,07180 Kč | 86 607,18 Kč |
| 250 | 841,18540 Kč | 210 296,35 Kč |
| 500 | 822,79666 Kč | 411 398,33 Kč |
| 1 000 | 804,78351 Kč | 804 783,51 Kč |
| 2 500 | 781,53127 Kč | 1 953 828,17 Kč |
| Unit Price without VAT: | 1 001,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 212,32320 Kč |




