
P32W2A2-50-72 | |
|---|---|
DigiKey Part Number | P32W2A2-50-72-ND |
Manufacturer | |
Manufacturer Product Number | P32W2A2-50-72 |
Description | TAPE DBL SIDED WHITE 1/2"X72YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene Foam | |
Thickness | 0.0310" (31.0 mils, 0.787mm) 1/32" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 216' (66.0m) 72 yds | |
Color | White | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months (In Bag), 24 Months (Outside of Bag) | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 681,44000 Kč | 2 681,44 Kč |
| Unit Price without VAT: | 2 681,44000 Kč |
|---|---|
| Unit Price with VAT: | 3 244,54240 Kč |


