Double Coated, Double Sided Tape Acrylic Adhesive White 0.50" (12.70mm) 1/2" X 21' (6.40m) 7 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P32W2A2-50-7

DigiKey Part Number
P32W2A2-50-7-ND
Manufacturer
Manufacturer Product Number
P32W2A2-50-7
Description
TAPE DBL SIDED WHITE 1/2"X7YDS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive White 0.50" (12.70mm) 1/2" X 21' (6.40m) 7 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Polyethylene Foam
Thickness
0.0310" (31.0 mils, 0.787mm) 1/32"
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.50" (12.70mm) 1/2"
Length
21' (6.40m) 7 yds
Color
White
Usage
General Purpose
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months (In Bag), 24 Months (Outside of Bag)
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100379,09790 Kč37 909,79 Kč
Unit Price without VAT:379,09790 Kč
Unit Price with VAT:458,70846 Kč
Alternate Length
TAPE DBL SIDED WHITE 1/2"X72YDS
In-Stock: 0
Unit Price: 2 681,44000 Kč