
P16D22M | |
|---|---|
DigiKey Part Number | 298-17333-ND |
Manufacturer | |
Manufacturer Product Number | P16D22M |
Description | MI PDU, 16AMP, (16)5-20R, NEMA L |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Region Utilized North America |
Manufacturer Panduit Corp | Overload Protection None |
Series | Connector - AC Input NEMA L5-20P |
Packaging Bulk | AC Outlets 16 |
Part Status Obsolete | Connector - AC Output NEMA 5-20R |
Type PDU (Power Distribution Unit) | Voltage - Input 120V |
Mounting Type Rack, Vertical | Approval Agency UL |
Current - Max 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P16D22G | Panduit Corp | 0 | 298-P16D22G-ND | 27 645,55000 Kč | MFR Recommended |


