PDU (Power Distribution Unit) Rack, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PDU (Power Distribution Unit) Rack, Vertical
P16D22G
P16D22G

P16D22G

DigiKey Part Number
298-P16D22G-ND
Manufacturer
Manufacturer Product Number
P16D22G
Description
MI PDU, 16AMP, (16)5-20R, NEMA L
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Vertical
Current - Max
20A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA L5-20P
AC Outlets
16
Connector - AC Output
NEMA 5-20R (16)
Voltage - Input
120V
Housing Material
-
Media Lines Protected
RJ45
Energy
-
Cord Length
10' (3.05m)
Approval Agency
UL
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126 067,34000 Kč26 067,34 Kč
Manufacturers Standard Package
Unit Price without VAT:26 067,34000 Kč
Unit Price with VAT:31 541,48140 Kč