P16D21M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: 26 042,56000 Kč
Datasheet
PDU (Power Distribution Unit) Rack, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P16D21M

DigiKey Part Number
298-17332-ND
Manufacturer
Manufacturer Product Number
P16D21M
Description
MI PDU, 16AMP, (16)5-20R, NEMA 5
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Region Utilized
North America
Manufacturer
Panduit Corp
Overload Protection
None
Series
Connector - AC Input
NEMA 5-20P
Packaging
Bulk
AC Outlets
16
Part Status
Obsolete
Connector - AC Output
NEMA 5-20R
Type
PDU (Power Distribution Unit)
Voltage - Input
120V
Mounting Type
Rack, Vertical
Approval Agency
UL
Current - Max
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P16D21GPanduit Corp0298-P16D21G-ND26 042,56000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes