



P16D21G | |
|---|---|
DigiKey Part Number | 298-P16D21G-ND |
Manufacturer | |
Manufacturer Product Number | P16D21G |
Description | MI PDU, 16AMP, (16)5-20R, NEMA 5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-20P | |
AC Outlets | 16 | |
Connector - AC Output | NEMA 5-20R (16) | |
Voltage - Input | 120V | |
Housing Material | - | |
Media Lines Protected | RJ45 | |
Energy | - | |
Cord Length | 10' (3.05m) | |
Approval Agency | UL | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 042,56000 Kč | 26 042,56 Kč |
| Unit Price without VAT: | 26 042,56000 Kč |
|---|---|
| Unit Price with VAT: | 31 511,49760 Kč |

