
NKDLCMZIW | |
|---|---|
DigiKey Part Number | 298-16305-ND |
Manufacturer | |
Manufacturer Product Number | NKDLCMZIW |
Description | NK LC DUPLEX ADAPTER MODULE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Insert LC Duplex Jack To LC Duplex Jack White, Off |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Fiber Optic | |
Exterior Type (Adapter End) | LC Duplex Jack | |
Interior Type (Adapter End) | LC Duplex Jack | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Interior Housing Material | Polycarbonate (PC) | |
Exterior Housing Color | White, Off | |
Interior Housing Color | Blue | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | - | |
Ratings | - | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,84000 Kč | 457,84 Kč |
| 10 | 425,79900 Kč | 4 257,99 Kč |
| 25 | 413,65760 Kč | 10 341,44 Kč |
| 50 | 404,68620 Kč | 20 234,31 Kč |
| 100 | 395,89580 Kč | 39 589,58 Kč |
| 250 | 384,55236 Kč | 96 138,09 Kč |
| 500 | 376,17444 Kč | 188 087,22 Kč |
| 1 000 | 367,96747 Kč | 367 967,47 Kč |
| 2 500 | 357,37360 Kč | 893 434,00 Kč |
| Unit Price without VAT: | 457,84000 Kč |
|---|---|
| Unit Price with VAT: | 553,98640 Kč |



