
NK6APC4BU | |
|---|---|
DigiKey Part Number | 298-17212-ND |
Manufacturer | |
Manufacturer Product Number | NK6APC4BU |
Description | CABLE MOD 8P8C PLUG TO PLUG 4' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 4.00' (1.22m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX4BU | Panduit Corp | 6 | 298-UTP6AX4BU-ND | 532,86000 Kč | Parametric Equivalent |
| CA21106004 | Belden Inc. | 1 | BEL25323-ND | 559,76000 Kč | Parametric Equivalent |
| N261-S04-BL | Eaton Tripp Lite | 0 | N261-S04-BL-ND | 225,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,46000 Kč | 435,46 Kč |
| 10 | 404,91000 Kč | 4 049,10 Kč |
| Unit Price without VAT: | 435,46000 Kč |
|---|---|
| Unit Price with VAT: | 526,90660 Kč |

