
UTP6AX4BU | |
|---|---|
DigiKey Part Number | 298-UTP6AX4BU-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX4BU |
Description | COPPER PATCH CORD 6AX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 4.00' (1.22m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,86000 Kč | 532,86 Kč |
| 10 | 495,46400 Kč | 4 954,64 Kč |
| 25 | 481,32840 Kč | 12 033,21 Kč |
| 50 | 470,87960 Kč | 23 543,98 Kč |
| 100 | 460,65000 Kč | 46 065,00 Kč |
| 250 | 447,44640 Kč | 111 861,60 Kč |
| 500 | 437,69230 Kč | 218 846,15 Kč |
| 1 000 | 428,13755 Kč | 428 137,55 Kč |
| 2 500 | 415,80311 Kč | 1 039 507,78 Kč |
| Unit Price without VAT: | 532,86000 Kč |
|---|---|
| Unit Price with VAT: | 644,76060 Kč |

