
NE3X1WH6 | |
|---|---|
DigiKey Part Number | 298-22591-ND |
Manufacturer | |
Manufacturer Product Number | NE3X1WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.000" (25.40mm) | |
Length | 6.00' (1.83m) | |
Width | 3.142" (79.80mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Polyphenylene Oxide (PPO), Halogen Free | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 004,59000 Kč | 2 004,59 Kč |
| 12 | 1 852,83833 Kč | 22 234,06 Kč |
| 30 | 1 799,67667 Kč | 53 990,30 Kč |
| 54 | 1 766,34056 Kč | 95 382,39 Kč |
| 102 | 1 730,90431 Kč | 176 552,24 Kč |
| 252 | 1 681,65107 Kč | 423 776,07 Kč |
| 504 | 1 644,78018 Kč | 828 969,21 Kč |
| 1 002 | 1 608,97608 Kč | 1 612 194,03 Kč |
| Unit Price without VAT: | 2 004,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 425,55390 Kč |


