
MP150-C0 | |
|---|---|
DigiKey Part Number | 298-22529-ND |
Manufacturer | |
Manufacturer Product Number | MP150-C0 |
Description | WIRE MARKER CBL TIE 19.1X38.1MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.75" W x 1.50" L (19.1mm x 38.1mm) White Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.75" W x 1.50" L (19.1mm x 38.1mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Nylon | |
Operating Temperature | -60°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,42000 Kč | 36,42 Kč |
| 10 | 33,80600 Kč | 338,06 Kč |
| 25 | 32,85480 Kč | 821,37 Kč |
| 50 | 32,15180 Kč | 1 607,59 Kč |
| 100 | 31,45710 Kč | 3 145,71 Kč |
| 300 | 30,38847 Kč | 9 116,54 Kč |
| 500 | 29,90320 Kč | 14 951,60 Kč |
| 1 000 | 29,25655 Kč | 29 256,55 Kč |
| 2 500 | 28,42213 Kč | 71 055,32 Kč |
| Unit Price without VAT: | 36,42000 Kč |
|---|---|
| Unit Price with VAT: | 44,06820 Kč |


