




WT21S | |
|---|---|
DigiKey Part Number | 360-1957-ND |
Manufacturer | |
Manufacturer Product Number | WT21S |
Description | SWITCH TOGGLE DPST 10A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | WT21S Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 12.50mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function | Features Epoxy Sealed Terminals |
Current Rating (Amps) 10A (AC/DC) | Operating Temperature -30°C ~ 70°C |
Voltage Rating - AC 125 V | Actuator Material Brass, Chrome Plated |
Voltage Rating - DC 30 V | Electrical Life 15,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 546,62000 Kč | 546,62 Kč |
| 10 | 471,66800 Kč | 4 716,68 Kč |
| 25 | 444,69760 Kč | 11 117,44 Kč |
| 50 | 425,27700 Kč | 21 263,85 Kč |
| 100 | 406,66970 Kč | 40 666,97 Kč |
| 250 | 383,26736 Kč | 95 816,84 Kč |
| 500 | 366,42196 Kč | 183 210,98 Kč |
| Unit Price without VAT: | 546,62000 Kč |
|---|---|
| Unit Price with VAT: | 661,41020 Kč |






