
MMP350H-M316 | |
|---|---|
DigiKey Part Number | 298-22523-ND |
Manufacturer | |
Manufacturer Product Number | MMP350H-M316 |
Description | WIRE MARKER CBL TIE 19.1X88.9MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.75" W x 3.50" L (19.1mm x 88.9mm) Natural Stainless Steel 316 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.75" W x 3.50" L (19.1mm x 88.9mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Natural | |
Material | Stainless Steel 316 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,04000 Kč | 31,04 Kč |
| 10 | 28,87000 Kč | 288,70 Kč |
| 25 | 28,06200 Kč | 701,55 Kč |
| 50 | 27,45820 Kč | 1 372,91 Kč |
| 100 | 26,86650 Kč | 2 686,65 Kč |
| 250 | 26,10332 Kč | 6 525,83 Kč |
| 500 | 25,54008 Kč | 12 770,04 Kč |
| 1 000 | 24,98808 Kč | 24 988,08 Kč |
| 3 000 | 24,13628 Kč | 72 408,84 Kč |
| Unit Price without VAT: | 31,04000 Kč |
|---|---|
| Unit Price with VAT: | 37,55840 Kč |




