MMP350H-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMP350H-C

DigiKey Part Number
298-18481-ND
Manufacturer
Manufacturer Product Number
MMP350H-C
Description
WIRE MARKER CBL TIE 9.5X88.9MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 0.75" W x 3.50" L (19.1mm x 88.9mm) Silver Stainless Steel 304
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Cable Tie
Size
0.75" W x 3.50" L (19.1mm x 88.9mm)
Cable Diameter
-
Legend
Blank
Color
Silver
Material
Stainless Steel 304
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,04000 Kč31,04 Kč
1028,93300 Kč289,33 Kč
2528,10400 Kč702,60 Kč
5027,50400 Kč1 375,20 Kč
10026,91030 Kč2 691,03 Kč
30025,99653 Kč7 798,96 Kč
50025,58174 Kč12 790,87 Kč
1 00025,02870 Kč25 028,70 Kč
2 50024,31511 Kč60 787,78 Kč
Manufacturers Standard Package
Unit Price without VAT:31,04000 Kč
Unit Price with VAT:37,55840 Kč