
MLTC2H-LP316 | |
|---|---|
DigiKey Part Number | 298-9970-ND |
Manufacturer | |
Manufacturer Product Number | MLTC2H-LP316 |
Description | CBL TIE LOCKING BLK 250LB 7.90" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.00" (50.80mm) 0.310" (7.87mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.310" (7.87mm) | |
Length - Actual | 0.658' (200.66mm, 7.90") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | Corrosion Resistance, UV Resistant | |
Material | Stainless Steel 316, Nylon Coated | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 74,83260 Kč | 3 741,63 Kč |
| 100 | 73,09820 Kč | 7 309,82 Kč |
| 150 | 72,09593 Kč | 10 814,39 Kč |
| 250 | 70,85060 Kč | 17 712,65 Kč |
| 350 | 70,03854 Kč | 24 513,49 Kč |
| 500 | 69,18506 Kč | 34 592,53 Kč |
| 1 250 | 67,02881 Kč | 83 786,01 Kč |
| 2 500 | 65,43111 Kč | 163 577,78 Kč |
| 5 000 | 63,86160 Kč | 319 308,00 Kč |
| Unit Price without VAT: | 74,83260 Kč |
|---|---|
| Unit Price with VAT: | 90,54745 Kč |


