
MLT8WS-LP | |
|---|---|
DigiKey Part Number | 298-22518-ND |
Manufacturer | |
Manufacturer Product Number | MLT8WS-LP |
Description | CBL TIE LOCKING SIL 200LB 2.233' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 8.00" (203.20mm) 0.180" (4.57mm) 200 lbs (90.72 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 26.75" | |
Bundle Diameter | 8.00" (203.20mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 2.233' (680.72mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 200 lbs (90.72 kg) | |
Features | UV Resistant | |
Material | Stainless Steel 304 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 80,17880 Kč | 4 008,94 Kč |
| 100 | 78,31830 Kč | 7 831,83 Kč |
| 150 | 77,24607 Kč | 11 586,91 Kč |
| 250 | 75,90944 Kč | 18 977,36 Kč |
| 350 | 75,03846 Kč | 26 263,46 Kč |
| 500 | 74,12378 Kč | 37 061,89 Kč |
| 1 250 | 71,81182 Kč | 89 764,77 Kč |
| 2 500 | 70,09838 Kč | 175 245,95 Kč |
| 5 000 | 68,41522 Kč | 342 076,10 Kč |
| Unit Price without VAT: | 80,17880 Kč |
|---|---|
| Unit Price with VAT: | 97,01635 Kč |


