
MLT8S-CP | |
|---|---|
DigiKey Part Number | 298-10133-ND |
Manufacturer | |
Manufacturer Product Number | MLT8S-CP |
Description | CBL TIE LOCKING SIL 200LB 2.233' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 8.00" (203.20mm) 0.180" (4.57mm) 200 lbs (90.72 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 26.75" | |
Bundle Diameter | 8.00" (203.20mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 2.233' (680.72mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 200 lbs (90.72 kg) | |
Features | UV Resistant | |
Material | Stainless Steel 304 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 61,14200 Kč | 6 114,20 Kč |
| 200 | 59,72040 Kč | 11 944,08 Kč |
| 300 | 58,89940 Kč | 17 669,82 Kč |
| 500 | 57,87720 Kč | 28 938,60 Kč |
| 700 | 57,21116 Kč | 40 047,81 Kč |
| 1 000 | 56,51150 Kč | 56 511,50 Kč |
| 2 500 | 54,74313 Kč | 136 857,83 Kč |
| 5 000 | 53,43252 Kč | 267 162,60 Kč |
| 10 000 | 52,14538 Kč | 521 453,80 Kč |
| Unit Price without VAT: | 61,14200 Kč |
|---|---|
| Unit Price with VAT: | 73,98182 Kč |

