
MLT2H-LP316 | |
|---|---|
DigiKey Part Number | 298-14947-ND |
Manufacturer | |
Manufacturer Product Number | MLT2H-LP316 |
Description | CBL TIE LOCKING SILV 450LB 7.90" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 2.00" (50.80mm) 0.310" (7.87mm) 450 lbs (204.12 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.310" (7.87mm) | |
Length - Actual | 0.658' (200.66mm, 7.90") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 450 lbs (204.12 kg) | |
Features | Corrosion Resistance | |
Material | Stainless Steel 316 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 43,88500 Kč | 2 194,25 Kč |
| 100 | 42,87250 Kč | 4 287,25 Kč |
| 150 | 42,28807 Kč | 6 343,21 Kč |
| 250 | 41,56196 Kč | 10 390,49 Kč |
| 350 | 41,08840 Kč | 14 380,94 Kč |
| 500 | 40,59072 Kč | 20 295,36 Kč |
| 1 250 | 39,33370 Kč | 49 167,12 Kč |
| 2 500 | 38,40194 Kč | 96 004,85 Kč |
| 5 000 | 37,48677 Kč | 187 433,85 Kč |
| Unit Price without VAT: | 43,88500 Kč |
|---|---|
| Unit Price with VAT: | 53,10085 Kč |


