
MLT4H-LP316 | |
|---|---|
DigiKey Part Number | 298-10123-ND |
Manufacturer | |
Manufacturer Product Number | MLT4H-LP316 |
Description | CBL TIE LOCKING SIL 450LB 1.192' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 4.00" (101.60mm) 0.310" (7.87mm) 450 lbs (204.12 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.25" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.310" (7.87mm) | |
Length - Actual | 1.192' (363.22mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 450 lbs (204.12 kg) | |
Features | Corrosion Resistance | |
Material | Stainless Steel 316 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 51,99940 Kč | 2 599,97 Kč |
| 100 | 50,79840 Kč | 5 079,84 Kč |
| 150 | 50,10680 Kč | 7 516,02 Kč |
| 250 | 49,24368 Kč | 12 310,92 Kč |
| 350 | 48,68177 Kč | 17 038,62 Kč |
| 500 | 48,09130 Kč | 24 045,65 Kč |
| 1 250 | 46,59859 Kč | 58 248,24 Kč |
| 2 500 | 45,49276 Kč | 113 731,90 Kč |
| 5 000 | 44,40615 Kč | 222 030,75 Kč |
| Unit Price without VAT: | 51,99940 Kč |
|---|---|
| Unit Price with VAT: | 62,91927 Kč |

