
MEHT187 | |
|---|---|
DigiKey Part Number | 298-10729-ND |
Manufacturer | |
Manufacturer Product Number | MEHT187 |
Description | TOOL METAL TAPE EMBOSSING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Embosser META-X, METS3-X, METS4-X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Embosser | |
For Use With/Related Products | META-X, METS3-X, METS4-X | |
Weight | 1.7 lbs (771.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 690,44000 Kč | 20 690,44 Kč |
| 5 | 19 654,31400 Kč | 98 271,57 Kč |
| 10 | 19 222,90300 Kč | 192 229,03 Kč |
| 25 | 18 666,07960 Kč | 466 651,99 Kč |
| Unit Price without VAT: | 20 690,44000 Kč |
|---|---|
| Unit Price with VAT: | 25 035,43240 Kč |




