
MC25X37IG2 | |
|---|---|
DigiKey Part Number | 298-18471-ND |
Manufacturer | |
Manufacturer Product Number | MC25X37IG2 |
Description | WIRE DUCT SLOTTED 2PC SCRW 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 1.410" (35.81mm) | |
Length | 6.56' (2.00m) | |
Width | 0.970" (24.64mm) | |
Mounting Type | Screw | |
Features | Separate Snap in Lid (Included) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 176,73000 Kč | 1 176,73 Kč |
| 20 | 1 070,43600 Kč | 21 408,72 Kč |
| 40 | 1 047,14400 Kč | 41 885,76 Kč |
| 60 | 1 033,74900 Kč | 62 024,94 Kč |
| 100 | 1 017,09270 Kč | 101 709,27 Kč |
| 260 | 986,60719 Kč | 256 517,87 Kč |
| 500 | 978,56980 Kč | 489 284,90 Kč |
| Unit Price without VAT: | 1 176,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 423,84330 Kč |



