Wire Duct Gray, Light Slotted (Raceway), 2 Piece Screw 6.50' (1.98m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Duct Gray, Light Slotted (Raceway), 2 Piece Screw 6.50' (1.98m)
Supporting your Project: Printed Circuit Board Solutions

SRWD-1015

DigiKey Part Number
RPC5225-ND
Manufacturer
Manufacturer Product Number
SRWD-1015
Description
WIRE DUCT SLOTTED 2PC SCRW 6.50'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), 2 Piece Screw 6.50' (1.98m)
Datasheet
 Datasheet
EDA/CAD Models
SRWD-1015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Wire Duct Type
Slotted (Raceway), 2 Piece
Height
1.500" (38.10mm)
Length
6.50' (1.98m)
Width
1.000" (25.40mm)
Mounting Type
Screw
Features
Separate Snap in Lid (Included)
Material
Poly-Vinyl Chloride (PVC)
Color
Gray, Light
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
111 412,83000 Kč11 412,83 Kč
1010 176,34500 Kč101 763,45 Kč
Manufacturers Standard Package
Unit Price without VAT:11 412,83000 Kč
Unit Price with VAT:13 809,52430 Kč