6.00' (1.83m) Power Cord Blue IEC 320-C14 To IEC 320-C13 H05VV-F, SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPCA08-X

DigiKey Part Number
298-LPCA08-X-ND
Manufacturer
Manufacturer Product Number
LPCA08-X
Description
CORD 17AWG IEC320C14 - 320C13 4'
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Blue IEC 320-C14 To IEC 320-C13 H05VV-F, SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
Panduit Corp
Length
6.00' (1.83m)
Series
Approval Agency Marking
CE, EAC, TUV, UL, VDE
Packaging
Bulk
Approved Countries
Europe, Germany, United Kingdom, United States
Part Status
Obsolete
Color
Blue
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
250V
1st Connector
IEC 320-C14
Current Rating (Amps)
10A
2nd Connector
IEC 320-C13
Operating Temperature
105°C
Number of Conductors
3
Features
Locking
Cord Type
H05VV-F, SJT
Base Product Number
Wire Gauge
17 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLD06BUPanduit Corp0298-PLD06BU-ND5 395,02000 KčMFR Recommended
LPCA07-XPanduit Corp60298-LPCA07-X-ND578,28000 KčSimilar
In-Stock: 293
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1646,74000 Kč646,74 Kč
10517,32800 Kč5 173,28 Kč
Manufacturers Standard Package
Unit Price without VAT:646,74000 Kč
Unit Price with VAT:782,55540 Kč
Alternate Color
CORD 17AWG IEC320C14 - 320C13 4'
In-Stock: 579
Unit Price: 646,74000 Kč
CORD 17AWG IEC320C14 - 320C13 6'
In-Stock: 31
Unit Price: 646,74000 Kč
Alternate Length
CORD 17AWG IEC320C14 - 320C13 2'
In-Stock: 0
Unit Price:
CORD 17AWG IEC320C14 - 320C13 3'
In-Stock: 60
Unit Price: 578,28000 Kč
CORD 17AWG IEC320C14 - 320C13 8'
In-Stock: 12
Unit Price: 798,76000 Kč