LPCA06-X is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: 3 268,55000 Kč
Datasheet
2.00' (609.6mm) Power Cord Blue IEC 320-C14 To IEC 320-C13 H05VV-F, SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPCA06-X

DigiKey Part Number
298-LPCA06-X-ND
Manufacturer
Manufacturer Product Number
LPCA06-X
Description
CORD 17AWG IEC320C14 - 320C13 2'
Customer Reference
Detailed Description
2.00' (609.6mm) Power Cord Blue IEC 320-C14 To IEC 320-C13 H05VV-F, SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
Panduit Corp
Length
2.00' (609.6mm)
Series
Approval Agency Marking
CE, EAC, TUV, UL, VDE
Packaging
Bulk
Approved Countries
Europe, Germany, United Kingdom, United States
Part Status
Obsolete
Color
Blue
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
250V
1st Connector
IEC 320-C14
Current Rating (Amps)
10A
2nd Connector
IEC 320-C13
Operating Temperature
105°C
Number of Conductors
3
Features
Locking
Cord Type
H05VV-F, SJT
Base Product Number
Wire Gauge
17 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLD02BUPanduit Corp0298-PLD02BU-ND3 268,55000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CORD 17AWG IEC320C14 - 320C13 2'
In-Stock: 100
Unit Price: 516,55000 Kč
CORD 17AWG IEC320C14 - 320C13 2'
In-Stock: 67
Unit Price: 516,55000 Kč
Alternate Length
CORD 17AWG IEC320C14 - 320C13 3'
In-Stock: 60
Unit Price: 578,28000 Kč
CORD 17AWG IEC320C14 - 320C13 4'
In-Stock: 293
Unit Price: 646,74000 Kč
CORD 17AWG IEC320C14 - 320C13 8'
In-Stock: 12
Unit Price: 798,76000 Kč