
LD10WH8-A | |
|---|---|
DigiKey Part Number | LD10WH8-A-ND |
Manufacturer | |
Manufacturer Product Number | LD10WH8-A |
Description | WIRE DUCT SOLID ADH 8' WHITE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid Wall Adhesive 8.00' (2.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid Wall | |
Height | 0.940" (23.88mm) | |
Length | 8.00' (2.44m) | |
Width | 1.510" (38.35mm) | |
Mounting Type | Adhesive | |
Features | Attached Latching Lid | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 808,83000 Kč | 808,83 Kč |
| 10 | 752,08800 Kč | 7 520,88 Kč |
| 25 | 730,59160 Kč | 18 264,79 Kč |
| 50 | 714,71060 Kč | 35 735,53 Kč |
| 160 | 688,79081 Kč | 110 206,53 Kč |
| 320 | 673,76588 Kč | 215 605,08 Kč |
| 640 | 659,04428 Kč | 421 788,34 Kč |
| 1 120 | 647,37799 Kč | 725 063,35 Kč |
| 2 560 | 630,49139 Kč | 1 614 057,96 Kč |
| Unit Price without VAT: | 808,83000 Kč |
|---|---|
| Unit Price with VAT: | 978,68430 Kč |




